Miller Fall Arrest Block Twin Nylon
- RS Stock No.:
- 143-770
- Mfr. Part No.:
- 1011742
- Brand:
- Miller
Subtotal (1 unit)*
Kr. 7 230,29
(exc. VAT)
Kr. 9 037,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 230,29 |
*price indicative
- RS Stock No.:
- 143-770
- Mfr. Part No.:
- 1011742
- Brand:
- Miller
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
| Brand | Miller | |
| Weight Capacity | 5kg | |
| Product Type | Fall Arrest Block | |
| Leg Type | Twin | |
| Harness Connection | Snap Hook | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 10m | |
| Standards/Approvals | EN‐360 | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 5kg | ||
Product Type Fall Arrest Block | ||
Leg Type Twin | ||
Harness Connection Snap Hook | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 10m | ||
Standards/Approvals EN‐360 | ||
Case Material Nylon | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety Self Retracting Lifeline is a premier safety solution, recognized as the most robust range of composite retractable lifelines available. Engineered for optimal performance, the FALCON series self retracting lifeline has been rigorously tested and approved for horizontal applications, ensuring reliable fall protection in a variety of work environments. Standards = EN‐360
Highly visible load indicator at the snap hook
High quality corrosion resistant components
Quick activating braking mechanism stops the fall
No annual factory recertification required
Dual swivels unit top and snap hook
Lightweight robust composite unit
Related links
- Kaba Fall Arrest Block Twin Nylon
- Kaba Fall Arrest Block Twin Polyamide
- Kaba Fall Arrester Twin Nylon
- Honeywell Safety Fall Arrest Block Twin Polyamide
- Kaba Lifeline Single Nylon
- 3M Fall Arrest Block Single Nylon
- North Fall Arrest Block High Impact Resistant Nylon
- Kaba Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin