JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- RS Stock No.:
- 269-4372
- Mfr. Part No.:
- FAR0410
- Brand:
- JSP
Subtotal (1 unit)*
Kr. 1 676,99
(exc. VAT)
Kr. 2 096,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 676,99 |
*price indicative
- RS Stock No.:
- 269-4372
- Mfr. Part No.:
- FAR0410
- Brand:
- JSP
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
| Brand | JSP | |
| Extended Length | 2m | |
| Product Type | Fall Arrester Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Karabiner Type | Screw | |
| Standards/Approvals | EN 355 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Extended Length 2m | ||
Product Type Fall Arrester Lanyard | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Karabiner Type Screw | ||
Standards/Approvals EN 355 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The JSP single sharp edge fall arrest lanyard has high quality kernmantle rope with aluminium connectors make a high quality and light lanyard for an everyday use. This lanyard can be used over sharp edges like for example on terrace roofs.
Black and green tracer in the rope
Fall indicator
1 quarter turn aluminium connector
1 aluminium scaffold hook
Related links
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- Tractel 1 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- Tractel 1.5 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- Tractel 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Single