ebm-papst Fan Lead, 1 m for use with Ebm-papst D2E146-HR Centrifugal Fan, Ebm-papst D2E146-HS Centrifugal Fan, Ebm-papst
- RS Stock No.:
- 753-8681
- Mfr. Part No.:
- 21959-4-1040
- Brand:
- ebm-papst
Image representative of range
Get a bulk buy discount
Add 5 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 197,58
(exc. VAT)
Kr. 246,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 52 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 197,58 | - |
| 5 - 9 | Kr. 172,85 | 12% |
| 10 - 19 | Kr. 158,06 | 20% |
| 20 + | Kr. 143,85 | 27% |
*price indicative
- RS Stock No.:
- 753-8681
- Mfr. Part No.:
- 21959-4-1040
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Cable Type | Power | |
| Product Type | Fan Lead | |
| For Use With | Ebm-papst D2E146-HR Centrifugal Fan, Ebm-papst D2E146-HS Centrifugal Fan, Ebm-papst D2E146-HT Centrifugal Fan | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Cable Type Power | ||
Product Type Fan Lead | ||
For Use With Ebm-papst D2E146-HR Centrifugal Fan, Ebm-papst D2E146-HS Centrifugal Fan, Ebm-papst D2E146-HT Centrifugal Fan | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Connection Leads for Centrifugal Blowers
Connector leads for centrifugal blowers, available in various lengths.
Related links
- ebm-papst D2E 146 Series Centrifugal Centrifugal Fan 430 m³/h, AC Operation 218 mm x 146mm
- ebm-papst D2E 146 Series Centrifugal Centrifugal Fan 910 m³/h, AC Operation 216 mm x 220mm x 199 mm
- ebm-papst RER 133 Series Radial Centrifugal Fan 560 m³/h, DC Operation 91 mm x 133mm x 91 mm
- ebm-papst Fan Lead, 400 mm for use with ebm-papst Axial Fans
- ebm-papst Fan Lead, 1050 mm for use with D3G146-HQ13-34
- ebm-papst Fan Lead, 450 mm for use with W1G ESM Axial Fan
- ebm-papst Fan Lead, 1800 mm for use with ebm-papst TMS EC/DC Speed Controlled Fans
- ebm-papst Fan Lead, 1500 mm for use with AC Compacts with pin 2.8/3.0 x 0.5 mm