Rittal SK Series, Chemical Fibre Filter Fan Filter for 264 x 95 mm Fans 264mm 17 mm

Subtotal (1 pack of 12 units)*

Kr. 524,30

(exc. VAT)

Kr. 655,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
  • Plus 216 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +Kr. 43,692Kr. 524,30

*price indicative

RS Stock No.:
263-3751
Mfr. Part No.:
3174100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Filter Type

Mat

Product Type

Fan Filter

Fan Size

264 x 95 mm

Thickness

17mm

Filter Material

Chemical Fibre

Standards/Approvals

DIN EN 779: G3

Width

264mm

Series

SK

COO (Country of Origin):
DE
The Rittal spare filter mat is used for fan and filter units. It has filter class G3 and made of chopped fibre with a progressive structure. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It comes in size of 264 x 95 x 17 mm.

It is certified by EAC

It is temperature resistant to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy