Schneider Electric ClimaSys Series Fan Speed Controller for Use with Fan, 15 A Max 250V, Variable

Subtotal (1 unit)*

Kr. 315,06

(exc. VAT)

Kr. 393,82

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 315,06

*price indicative

RS Stock No.:
211-2711
Mfr. Part No.:
NSYCCOTHOF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Speed Controller

For Use With

Fan

Speed Settings

Variable

Maximum Current

15A

Output Configuration

Pulse Width Modulation

Frequency

50Hz

IP Rating

IP20

Maximum Supply Voltage

250V

Standards/Approvals

RoHS

Series

ClimaSys

COO (Country of Origin):
DE
The Schneider Electric ClimaSys CC thermostats controls the temperature inside the enclosure by only starting up the fan when necessary, thus increasing the service life of the fan and reducing the clogging of the filter.

LED screen

The quick-fixing systems

Easily accessible terminals

UL, CE certified

Large range of temperature control

Small dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy