Dimplex Thermal Fan Controller for Use with Dimplex CFH Fan Heaters 240V
- RS Stock No.:
- 621-8005
- Mfr. Part No.:
- CFCH
- Brand:
- Dimplex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 621-8005
- Mfr. Part No.:
- CFCH
- Brand:
- Dimplex
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
| Brand | Dimplex | |
| For Use With | Dimplex CFH Fan Heaters | |
| Product Type | Thermal Fan Controller | |
| Frequency | 50Hz | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
For Use With Dimplex CFH Fan Heaters | ||
Product Type Thermal Fan Controller | ||
Frequency 50Hz | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
CFCH Multiple Fan Heater Controller
Designed for use with the Dimplex CFH range of industrial fan heaters. The CFCH unit provides control over multiple (upto ten) fan heaters connected via the simple electronic control bus system fitted to all CFH range heaters.
For building heating requirements upto 120kW
Multiple heater control (upto ten) using standard low voltage (CAT5) PC network cable
Fan and heat selection independently controllable using graphical LCD display
Electronic room thermostat with ambient and target temperature display with 1°C adjustment steps
7 day programming with upto 32 individual time programmes
Upto a 5 hour delay run-back timer can be set
Related links
- Dimplex 3 kW Fan Heater Type G DXFF30TSN
- Dimplex 2 kW Fan Heater, Wall Mount FX20VE
- Dimplex 2 kW Down flow Fan Heater, Wall FX20EIPX4
- Dimplex 3 kW Fan Heater Type G - British 3-Pin DXUF30TN
- Dimplex 2 kW Fan Heater Type G - British 3-Pin DXFF20TSN
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller
- ebm-papst DCP Temperature Controller Series Fan Speed Controller for Use with ebm-papst PWM Controlled DC Fans, 4.5 mA
- United Automation FSC5 Series Fan Speed Controller for Use with small transformers and resistive loads such as heaters,