TDK YFF-AH, Power Line Filter 100V, 3216 100 nF, Surface
- RS Stock No.:
- 242-7618
- Mfr. Part No.:
- YFF31AH2A104MT0Y0N
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
Kr. 5 216,00
(exc. VAT)
Kr. 6 520,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | Kr. 2,608 | Kr. 5 216,00 |
*price indicative
- RS Stock No.:
- 242-7618
- Mfr. Part No.:
- YFF31AH2A104MT0Y0N
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Power Line Filter | |
| Capacitance | 100nF | |
| Voltage | 100V | |
| Tolerance | 20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 3216 | |
| Series | YFF-AH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Power Line Filter | ||
Capacitance 100nF | ||
Voltage 100V | ||
Tolerance 20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 3216 | ||
Series YFF-AH | ||
The TDK three terminal feed through filter for automotive large current power line applications and EMC countermeasure and decoupling in power lines for various in vehicle electronic equipment such as ECUs, car navigation systems, in vehicle camera systems, millimetre wave radar systems.
Compliant with AEC-Q200
Good attenuation characteristic in wide bandwidth
RoHS compliant