TDK YFF-AH, Power Line Filter 100V, 3216 1 μF, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 49,54

(exc. VAT)

Kr. 61,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 330 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10Kr. 4,954Kr. 49,54
20 - 40Kr. 4,793Kr. 47,93
50 - 90Kr. 4,462Kr. 44,62
100 +Kr. 4,141Kr. 41,41

*price indicative

Packaging Options:
RS Stock No.:
242-7625
Mfr. Part No.:
YFF31HC2A105MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Power Line Filter

Voltage

100V

Tolerance

20 %

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Package/Case

3216

Series

YFF-AH

The TDK three terminal feed through filter for automotive large current power line applications and Power line of AV products and information products Countermeasures against power supply noise of communications infrastructure.

Small and high performance EMC components

Good attenuation characteristic in a wide band range

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy