Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead), 4.09 Ω impedance at 25 MHz, 10 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4831
- Mfr. Part No.:
- BLM02KX100SN1D
- Brand:
- Murata
Subtotal (1 reel of 15000 units)*
Kr. 6 480,00
(exc. VAT)
Kr. 8 100,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | Kr. 0,432 | Kr. 6 480,00 |
*price indicative
- RS Stock No.:
- 223-4831
- Mfr. Part No.:
- BLM02KX100SN1D
- Brand:
- Murata
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
| Brand | Murata | |
| Package Type | 1005 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 4.09Ω | |
| Impedance at 50 MHz | 6.84Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 10Ω | |
| Impedance at 300 MHz | 13Ω | |
| Impedance at 1 GHz | 16.1Ω | |
| Current Rating | 1.5A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 300μm | |
| Length | 400μm | |
| Maximum DC Resistance | 30mΩ | |
| Series | BLM02KX | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1005 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 4.09Ω | ||
Impedance at 50 MHz 6.84Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 10Ω | ||
Impedance at 300 MHz 13Ω | ||
Impedance at 1 GHz 16.1Ω | ||
Current Rating 1.5A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Height 300μm | ||
Length 400μm | ||
Maximum DC Resistance 30mΩ | ||
Series BLM02KX | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata BLM02K series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 10 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 10 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 253 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 18 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 195 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 20.8 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 14.4 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0603) (Chip Ferrite Bead), 240 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz