Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead), 44.8 Ω impedance at 25 MHz, 70 Ω impedance at 100 MHz,

Subtotal (1 reel of 10000 units)*

Kr. 2 160,00

(exc. VAT)

Kr. 2 700,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +Kr. 0,216Kr. 2 160,00

*price indicative

RS Stock No.:
223-4935
Mfr. Part No.:
BLM18SG700TZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

44.8Ω

Impedance at 50 MHz

59Ω

Packaging

Tape & Reel

Impedance at 100 MHz

70Ω

Impedance at 300 MHz

87.9Ω

Impedance at 1 GHz

89.6Ω

Current Rating

4A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

500μm

Maximum DC Resistance

20mΩ

Length

1.6mm

Standards/Approvals

RoHS, REACH

Material

Ferrite

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata BLM18SG series chip ferrite bead has excellent frequency impedance characteristics. It can match power lines to a maximum of 6A DC. It can be used in high current circuits due to its low DC resistance. It has impedance of 70 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy