Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 230 Ω impedance at 25 MHz, 600 Ω impedance at 100

Subtotal (1 reel of 3000 units)*

Kr. 1 743,00

(exc. VAT)

Kr. 2 178,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,581Kr. 1 743,00

*price indicative

RS Stock No.:
262-9189
Mfr. Part No.:
MU3261-601Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

1206

Product Type

Ferrite Bead

Impedance at 25 MHz

230Ω

Impedance at 50 MHz

400Ω

Packaging

Reel

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

230Ω

Current Rating

400mA

Sub Type

EMI Filter & Protection

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.2mm

Maximum DC Resistance

0.3Ω

Depth

1.8mm

Height

1.1mm

Automotive Standard

No

Series

MU

Application

Power Supplies, Ic Power Line, Signal Line

Material

Ferrite

COO (Country of Origin):
CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.

Resistance to mechanical shock and pressure

Accurate dimensions for automatic surface mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy