Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0891
- Distrelec Article No.:
- 304-42-237
- Mfr. Part No.:
- 782219301
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 25,40
(exc. VAT)
Kr. 31,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | Kr. 2,54 | Kr. 25,40 |
| 100 - 490 | Kr. 2,242 | Kr. 22,42 |
| 500 - 990 | Kr. 2,048 | Kr. 20,48 |
| 1000 - 4990 | Kr. 1,533 | Kr. 15,33 |
| 5000 + | Kr. 1,419 | Kr. 14,19 |
*price indicative
- RS Stock No.:
- 270-0891
- Distrelec Article No.:
- 304-42-237
- Mfr. Part No.:
- 782219301
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 400mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2006, RoHS 2011, EU&2015, REACH or declared EC1907, Halogen Free, 863 | |
| Depth | 300μm | |
| Maximum DC Resistance | 0.61Ω | |
| Height | 300μm | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 400mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2006, RoHS 2011, EU&2015, REACH or declared EC1907, Halogen Free, 863 | ||
Depth 300μm | ||
Maximum DC Resistance 0.61Ω | ||
Height 300μm | ||
Length 600μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
Related links
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm 0.3 mm (0201) 12 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz