Wurth Elektronik Ferrite Rod
- RS Stock No.:
- 484-929
- Distrelec Article No.:
- 301-81-805
- Mfr. Part No.:
- 74278082
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 22,88
(exc. VAT)
Kr. 28,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 22,88 |
| 5 + | Kr. 22,19 |
*price indicative
- RS Stock No.:
- 484-929
- Distrelec Article No.:
- 301-81-805
- Mfr. Part No.:
- 74278082
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Flat Ferrite Core | |
| Product Type | Ferrite Rod | |
| Application | General Electronic Equipment | |
| Minimum Frequency | 25MHz | |
| Material | 4W620 | |
| Maximum Frequency | 100MHz | |
| Impedance | 26Ω | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Flat Ferrite Core | ||
Product Type Ferrite Rod | ||
Application General Electronic Equipment | ||
Minimum Frequency 25MHz | ||
Material 4W620 | ||
Maximum Frequency 100MHz | ||
Impedance 26Ω | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863) | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Rod
- Fair-Rite Ferrite Rod 12.3 mm
- Wurth Elektronik Ferrite Core 26 mm 26 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 0.8 mm 28 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik Ferrite Safety Key, For General Application
- Wurth Elektronik Ferrite Bead