Fair-Rite Ferrite Core 12.7 mm 32.5 mm
- RS Stock No.:
- 255-5072
- Mfr. Part No.:
- 0446164151
- Brand:
- Fair-Rite
Subtotal (1 box of 110 units)*
Kr. 2 733,28
(exc. VAT)
Kr. 3 416,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 220 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 110 + | Kr. 24,848 | Kr. 2 733,28 |
*price indicative
- RS Stock No.:
- 255-5072
- Mfr. Part No.:
- 0446164151
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 46 Material | |
| Diameter | 12.7mm | |
| Height | 32.5mm | |
| Maximum Frequency | 300MHz | |
| Impedance | 73Ω | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 46 Material | ||
Diameter 12.7mm | ||
Height 32.5mm | ||
Maximum Frequency 300MHz | ||
Impedance 73Ω | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
Related links
- Fair-Rite Ferrite Core 12.7 mm 32.5 mm
- Fair-Rite Ferrite Core 12.7 mm 25.4 mm
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 35.55 mm ID 61 mm OD
- Fair-Rite Ferrite Bead Toroid Core 12.7 mm 35.55 mm ID 61 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- Fair-Rite Openable Apertures: 1 14.8 mm 32.5 mm 29 mm, For EMI Suppression