Fair-Rite Ferrite Rod 6.35 mm 31.75 mm
- RS Stock No.:
- 255-5164
- Mfr. Part No.:
- 4077296011
- Brand:
- Fair-Rite
Subtotal (1 box of 2632 units)*
Kr. 11 491,31
(exc. VAT)
Kr. 14 365,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2632 + | Kr. 4,366 | Kr. 11 491,31 |
*price indicative
- RS Stock No.:
- 255-5164
- Mfr. Part No.:
- 4077296011
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Rod | |
| Product Type | Ferrite Rod | |
| Material | 77 Material | |
| Diameter | 6.35mm | |
| Height | 31.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Rod | ||
Product Type Ferrite Rod | ||
Material 77 Material | ||
Diameter 6.35mm | ||
Height 31.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite plain Ferrite solid rod. It has size of 6.35x31.75mm.
It is made from material 77
Diameter of rod is 6.35mm
Related links
- Fair-Rite Ferrite Rod 6.35 mm 31.75 mm
- Fair-Rite Ferrite Rod 12.3 mm
- Fair-Rite Ferrite Rod 8 mm 38.1 mm
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Core EMI Suppression 12.7 mm, For: EMI Suppression 2.95 mm ID 6.35 mm OD
- Fair-Rite Ferrite Core Bead 15.9 mm, For: Suppression Components 2.95 mm ID 6.35 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer