Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm, For: Common Mode Filter, Broadband Transformer, Pulse, Power Input Filter,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 49,61

(exc. VAT)

Kr. 62,01

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 45 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 9,922Kr. 49,61
50 - 120Kr. 9,564Kr. 47,82
125 - 245Kr. 8,672Kr. 43,36
250 - 495Kr. 7,048Kr. 35,24
500 +Kr. 5,514Kr. 27,57

*price indicative

RS Stock No.:
255-5187
Mfr. Part No.:
5961000301
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

Common Mode Filter, Broadband Transformer, Pulse, Power Input Filter, Ground Fault Interrupter

Material

61 Material

Height

4.9mm

Inside Diameter

7.15mm

Outside Diameter

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 12.7mm.

Ring material 61

The overall dimensions of ring is 12.7 x 7.15 x 4.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy