Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm, For: Power Input Filter, Broadband Transformer, Ground Fault Interrupter,

Subtotal (1 box of 477 units)*

Kr. 11 066,40

(exc. VAT)

Kr. 13 833,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
477 +Kr. 23,20Kr. 11 066,40

*price indicative

RS Stock No.:
255-5212
Mfr. Part No.:
5967001001
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Application

Power Input Filter, Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Pulse

Material

Ferrite

Height

7.5mm

Inside Diameter

19mm

Outside Diameter

29mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 29mm.

Ring material 67

The overall dimensions of ring is 29 x 19 x 7.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy