KEMET Ferrite Ring Toroidal Core for use with round Cables
- RS Stock No.:
- 811-8957
- Mfr. Part No.:
- ESD-R-12C
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 47,59
(exc. VAT)
Kr. 59,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 980 unit(s) ready to ship
- Plus 1 480 unit(s) ready to ship from another location
- Plus 1 200 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | Kr. 4,759 | Kr. 47,59 |
| 50 - 90 | Kr. 4,507 | Kr. 45,07 |
| 100 - 190 | Kr. 4,267 | Kr. 42,67 |
| 200 - 490 | Kr. 3,867 | Kr. 38,67 |
| 500 + | Kr. 3,546 | Kr. 35,46 |
*price indicative
- RS Stock No.:
- 811-8957
- Mfr. Part No.:
- ESD-R-12C
- Brand:
- KEMET
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
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Accessory Type | Toroidal Core | |
| For Use With | round Cables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Accessory Type Toroidal Core | ||
For Use With round Cables | ||
Standards/Approvals RoHS | ||
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Related links
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring for use with Consumer Electronics
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD