Wurth Elektronik Openable, Diameter 1.27 mm Ferrite Sleeve, Apertures: 1 Key 19.6 mm 16 mm 84.5 mm, For Medical
- RS Stock No.:
- 195-3889
- Mfr. Part No.:
- 74272475
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save Kr. 43,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 214,61
(exc. VAT)
Kr. 268,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 268 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 214,61 | - |
| 5 - 9 | Kr. 205,92 | Kr. 43,45 |
| 10 - 24 | Kr. 195,17 | Kr. 194,40 |
| 25 - 49 | Kr. 180,29 | Kr. 858,00 |
| 50 + | Kr. 160,85 | Kr. 2 688,00 |
*price indicative
- RS Stock No.:
- 195-3889
- Mfr. Part No.:
- 74272475
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Series | STAR-FLAT | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Application | Medical Technology, Ribbon Cable, Computer | |
| Material | 4W620 | |
| Impedance at 25 MHz | 42Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 114Ω | |
| Aperture Diameter | 1.27mm | |
| Number of Apertures | 1 | |
| External Depth | 19.6mm | |
| External Width | 84.5mm | |
| External Height | 16mm | |
| Gapped | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-FLAT | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Application Medical Technology, Ribbon Cable, Computer | ||
Material 4W620 | ||
Impedance at 25 MHz 42Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 114Ω | ||
Aperture Diameter 1.27mm | ||
Number of Apertures 1 | ||
External Depth 19.6mm | ||
External Width 84.5mm | ||
External Height 16mm | ||
Gapped No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
Cable clamping protection
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Plastic housing
Operating temperature: –25 °C to +105 °C
Core material: NiZn
Prefixing system for ribbon cable prevents sliding and cable crimping
Applications
Internal and external computer data and power cable
Medical technology
Ribbon cable
Related links
- Wurth Elektronik Openable Apertures: 1 Key 19.6 mm 16 mm 84.5 mm, For Medical
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 35.1 mm 19 mm 21.7 mm, For General Application