CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector

Get a bulk buy discount

Add 50 more to save Kr. 862,60

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 2 696,87

(exc. VAT)

Kr. 3 371,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 10 December 2026
  • Plus 120 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40Kr. 269,687Kr. 2 696,87-
50 - 90Kr. 252,435Kr. 2 524,35Kr. 862,60
100 - 240Kr. 235,206Kr. 2 352,06Kr. 3 448,10
250 +Kr. 218,161Kr. 2 181,61Kr. 12 881,50

*price indicative

RS Stock No.:
228-1229
Mfr. Part No.:
17-300010
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Fibre Optic Connector

Connector Type

LC to LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Maximum Cable Diameter

3.2mm

Colour

Neutral, Green, Beige, Blue, White, Receptacle Housing: Black

Housing Material

Plastic

Connector Type A

LC

Connector Type B

LC

Height

32mm

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Depth

29.6mm

Width

34.5mm

The CONEC industrial duplex LC single mode receptacle assembly kit available in plastic version.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy