RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 34,75

(exc. VAT)

Kr. 43,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 141 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14Kr. 34,75
15 - 49Kr. 33,16
50 +Kr. 30,73

*price indicative

RS Stock No.:
536-7752
Distrelec Article No.:
304-03-281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Adapter

Connector Type

ST to ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Silver

Insertion Loss

0.1dB

Housing Material

Ceramic

Connector Type A

ST

Connector Type B

ST

Standards/Approvals

IEC 61300-2-2, REACH SVHC, RoHS2, IEC 61300-3-4, IEC 61754-2, IEC 61300-2-22

COO (Country of Origin):
CN

RS PRO ST to ST Single Mode Simplex Fibre Optic Adapter, 0.1 dB Insertion Loss


Join two connectors together in either a distribution panel or a wall box with this RS PRO multimode simplex fibre optic adapter. You can quickly and easily align the ferrule parts of connectors using this adapter.

The adapter is housed in a ceramic material that's resistant to corrosion, with an alignment sleeve that’s highly durable. Designed for standard ST (straight-tip) connections, this fibre optic adapter is a simplex adapter that lets telecommunications flow in one direction only. Thanks to its compact size, this handy component is space-saving, too.

Frequently used in the telecommunications industry, you'll find this fibre optic adapter employed anywhere that utilises telephones, computers or network hubs. It's most commonly used to close the gap between cables and their fibre optic connections, letting data and telephone signals travel smoothly.

Features and Benefits


• Multimode simplex fibre optic cable adapter

• ST (straight-tip) to ST connector type

• Housed in ceramic material

• Insertion loss of 0.1 dB

• Single mode

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy