ABB Fibre Optic Cable Polyvinyl Chloride, 300 mm
- RS Stock No.:
- 236-6901
- Mfr. Part No.:
- 1SFA664004R1080
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 3 533,38
(exc. VAT)
Kr. 4 416,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 533,38 |
*price indicative
- RS Stock No.:
- 236-6901
- Mfr. Part No.:
- 1SFA664004R1080
- Brand:
- ABB
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
| Brand | ABB | |
| Cable Length | 300mm | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 1 | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Cable Length 300mm | ||
Product Type Fibre Optic Cable | ||
Number of Cores 1 | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- SE
The ABB TVOC-2-OP8 Optical Cable 8 m connects TVOC-2 to TVOC-2, TVOC-2 to CSU-2 and CSU-2 to CSU-2. The cable it made of optical fibre and sends a light signal between combinations of TVOC-2 and CSU-2.
Optical fibre cable
Related links
- ABB Fibre Optic Cable Polyvinyl Chloride, 300 mm
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride, 10 mm
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m