Phoenix Contact OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Violet, 2 m

Subtotal (1 unit)*

Kr. 374,77

(exc. VAT)

Kr. 468,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 374,77

*price indicative

RS Stock No.:
240-1120
Mfr. Part No.:
1115624
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

2m

Number of Cores

2

Jacket Colour

Violet

Fibre Type

OM4

Sub Type

OM4 Multimode

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60754-1/2

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN
The Phoenix Contact Multi-mode OM4 duplex LC-LC glass fiber optical jumper has UPC polishing and has a length of 2 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.

Number of positions 2

Insertion/withdrawal cycles ≥ 500

Flame resistance yes

External sheath colour violet

8-shaped FO cable jumper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy