Phoenix Contact Multimode Fibre Optic Cable, 900 μm Plastic, Beige, 2.5 m

Subtotal (1 unit)*

Kr. 1 372,69

(exc. VAT)

Kr. 1 715,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 372,69

*price indicative

RS Stock No.:
240-3157
Mfr. Part No.:
1208107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

2.5m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Number of Cores

12

Jacket Colour

Beige

Minimum Operating Temperature

-20°C

Sub Type

Multimode

Maximum Operating Temperature

70°C

Standards/Approvals

EAC Ex Approvals

Jacket Material

Plastic

Series

FOC-PT9:SC-OM1/2.5

RoHS Status: Exempted

COO (Country of Origin):
CN
The Phoenix Contact has fiber optic cable having overall length of 2.5 mm and 12 number of positions. This cable is time saving and minimized risk of breakage with easy offsetting and material used for the housing is the plastic.

Optimum attenuation values with UPC polishing

Fire protection class UL 94-V0

Degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy