S2CEB OS2 Cable, 125 μm Low Smoke Zero Halogen, Orange, 100 m
- RS Stock No.:
- 267-6676
- Mfr. Part No.:
- FOFIRE24OS2
- Brand:
- S2CEB
Subtotal (1 reel of 100 metres)*
Kr. 7 154,23
(exc. VAT)
Kr. 8 942,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 7 154,23 | Kr. 71,542 |
*price indicative
- RS Stock No.:
- 267-6676
- Mfr. Part No.:
- FOFIRE24OS2
- Brand:
- S2CEB
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
| Brand | S2CEB | |
| Product Type | Cable | |
| Cable Length | 100m | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60331-25, IEC 60332-3, IEC 607393-2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOFIRE | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Cable | ||
Cable Length 100m | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60331-25, IEC 60332-3, IEC 607393-2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOFIRE | ||
The S2Ceb-Groupe Cae fire resistant fibre optic cable has orange flame retardant LSZH compound UV stabilized outer jacket and rodent protected.
It is waterproof
Fibre optic scuff guards
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Multimode Patch Cord Fibre Optic Cable Orange, 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OM2 Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m