StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 25 m

Subtotal (1 unit)*

Kr. 740,40

(exc. VAT)

Kr. 925,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 740,40

*price indicative

RS Stock No.:
287-3396
Mfr. Part No.:
SMDOS2LCLC25M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

25m

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

Non Compliant with RoHS

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 25m Cable Length, Single Mode Fibre - SMDOS2LCLC25M


This Fibre optic cable is a 25m single‑mode jumper designed for high‑capacity network links. It provides duplex LC‑to‑LC UPC connectivity for long‑reach transmissions and supports laser‑optimised operation across an extended Wavelength band. The jacket is low‑smoke, zero‑halogen and coloured yellow to aid identification in dense installations. The assembly is suitable for data‑centre interconnects and other environments requiring low attenuation and tight‑bend performance.

Features and Benefits:


• 1260 to 1625 nm Wavelength support improves channel separation
• 0.3 dB maximum insertion loss reduces signal degradation
• 9/125 μm core supports 100 Gbps network throughput
• 10 mm loaded bend radius enables tight‑routing capability
• LSZH jacket minimises toxic emissions during combustion

Applications


• Suitable for connecting servers to top‑of‑rack switches
• Ideal for 100 Gigabit Ethernet backbone links
• Used for CWDM channel deployment across extended bands
• Can be used in enclosed spaces with ventilation limits
• Used for legacy OS1‑to‑OS2 network migrations

What temperature range can it operate within?


It functions across an operating range from -20 °C to 60 °C.

How is connector performance ensured?


Ceramic ferrules with UPC polish and individual insertion‑loss testing validate connector alignment and loss below 0.3 dB.

Which standards does the cable meet?


It complies with ITU‑T G.652.D and G.657.A1 Plus IEC 60703‑2‑50 type B1.3/B6.a1 classifications.

What mechanical protection is present around the fibre?


The Fibre core is bend‑insensitive and surrounded by aramid reinforcement under the LSZH jacket to improve micro‑bend resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy