Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 2.5 mm
- RS Stock No.:
- 232-5319
- Distrelec Article No.:
- 304-27-602
- Mfr. Part No.:
- 2.5 SWAB
- Brand:
- Tempo
Subtotal (1 unit)*
Kr. 743,83
(exc. VAT)
Kr. 929,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 743,83 |
*price indicative
- RS Stock No.:
- 232-5319
- Distrelec Article No.:
- 304-27-602
- Mfr. Part No.:
- 2.5 SWAB
- Brand:
- Tempo
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
| Brand | Tempo | |
| Cleaner Type | Swab | |
| Product Type | Fibre Optic Cleaning | |
| Application | Fibre Optics Cleaning | |
| Package Type | Pack | |
| Package Size | 2.5 mm | |
| Size | 2.5 mm | |
| Standards/Approvals | No | |
| Trade Name | 2.5 SWAB | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cleaner Type Swab | ||
Product Type Fibre Optic Cleaning | ||
Application Fibre Optics Cleaning | ||
Package Type Pack | ||
Package Size 2.5 mm | ||
Size 2.5 mm | ||
Standards/Approvals No | ||
Trade Name 2.5 SWAB | ||
- COO (Country of Origin):
- CN
Fibre Optic Cleaning 2.5 mm Swabs (100pc)
The Tempo cleaning swab is an essential tool to clean fibre optic connectors. It is the best dry method for cleaning fibre optic termini such as SC, LC, FC, ST, E2000 and other common connectors.
Available in 2.5mm versions
Cleans the entire ferrule end face
Single use
Sold in 100 packs
Related links
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 100
- Tempo Cassette Tape Cleaner Tape for Fibre Optics Cleaning, 140 g
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
- Phoenix Contact Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 44.200 g
- Tempo Replacement Cartridge for Cassette Cleaner Tape for Fibre Optics Cleaning, 80 g
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m
- Chemtronics Fibre Optic Cleaning Swab for Equipment Test Port Fibre Optic Sleeve 100