Phoenix Contact FDX20Series, SC

Subtotal (1 unit)*

Kr. 3 210,75

(exc. VAT)

Kr. 4 013,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 210,75

*price indicative

RS Stock No.:
267-1838
Mfr. Part No.:
1343381
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Splice Assembly Tool

Connector Type

SC

Standards/Approvals

No

Series

FDX20

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact DIN rail splice box, assembled with 6x SC duplex coupling, fully assembled and ready for splicing with pre-assembled 900 μm pigtails. Splice holder for separately available shrink and crimp splicing protection, on a patented splice comb MADE from powder-coated sheet steel. Cable insertion possible via cable gland from above or below. Housing, 2-part, prepared for DIN rail mounting through the rear-side adapter. The adapter can also be mounted on the side.

IP20 degree of protection

Traffic grey A RAL 7042 in color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy