Phoenix Contact 3 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 130 mm
- RS Stock No.:
- 241-553
- Mfr. Part No.:
- 1684801
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 6 555,92
(exc. VAT)
Kr. 8 194,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 555,92 |
*price indicative
- RS Stock No.:
- 241-553
- Mfr. Part No.:
- 1684801
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 3 | |
| Number of Populated Ports | 6 | |
| Panel Type | Front | |
| Fibre Type | Single Mode | |
| Material | Metal | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 130mm | |
| Depth | 115mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 3 | ||
Number of Populated Ports 6 | ||
Panel Type Front | ||
Fibre Type Single Mode | ||
Material Metal | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 130mm | ||
Depth 115mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail splice box of the FDX-20 series, equipped with 6 SC-Duplex APC couplers, completely splice-ready and pre-equipped with 900 μm open-ended cords (OS2). Splice holder for heat-shrinkable splice protectors, on a patented splice tray made of powder-coated sheet steel. Cable entry via cable gland from the top or bottom possible. Housing (in 2 parts), prepared for DIN rail mounting with an adapter located on the rear. It is also possible to mount the adapter on the side.
Resistance to flame spread
Related links
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- Multimedia Connect 6 Port SC 483 mm 4.4 mm
- Rittal 20 Port SC 1 U
- Legrand 12 Port SC 1 U 220 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- RS PRO 24 Port SC 1 U 44 mm