HellermannTyton Connectivity Bracket 236 mm
- RS Stock No.:
- 269-5099
- Mfr. Part No.:
- MDU-S1XS-RMSBRKT/GY
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
Kr. 763,92
(exc. VAT)
Kr. 954,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 763,92 |
*price indicative
- RS Stock No.:
- 269-5099
- Mfr. Part No.:
- MDU-S1XS-RMSBRKT/GY
- Brand:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Product Type | Bracket | |
| Panel Type | Patch | |
| Material | Mild Steel | |
| Height | 236mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Bracket | ||
Panel Type Patch | ||
Material Mild Steel | ||
Height 236mm | ||
Depth 80mm | ||
Standards/Approvals RoHS | ||
Width 180mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Rear mounting storage brackets have been designed to allow for effective MDU wall mounting at both low and high levels. The MDU is affixed to a back plate which then secures to the wall mounted storage bracket. The back plate also features a hook system that allows engineers to hang the MDU off the storage bracket and offers flexibility in working methods and environments. A number of anchor points are located around the bracket to allow for multiple cable tie points, ensuring stability and security for the stored drop cable.
Stores up to 4 meter of drop cable
Allows easy removal of MDU to working level
Grey Powder coated
Related links
- HellermannTyton Connectivity Bracket 340 mm
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity Mild Steel Bracket for Use with MDU baskets (S1XS S2 S4, S5) and drop cable 521
- HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- HellermannTyton Connectivity S1 MDUSeries
- HellermannTyton Connectivity DS-BBS-RMB-MDU-R10Series, Mounting Aid
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- HellermannTyton Connectivity 48 Port LC, Duplex Fibre Optic Patch Panel 340 mm