Broadcom AFBR-57B4APZC Fibre Optic Transceiver, LC Duplex Connector, 50000 kbps

Get a bulk buy discount

Add 5 more to save Kr. 275,95

View bulk pricing options

Subtotal (1 unit)*

Kr. 861,71

(exc. VAT)

Kr. 1 077,14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship

Units
Per unit
Saving
1 - 4Kr. 861,71-
5 - 9Kr. 806,52Kr. 275,95
10 +Kr. 748,63Kr. 1 130,80

*price indicative

Packaging Options:
RS Stock No.:
239-2704
Mfr. Part No.:
AFBR-57B4APZC
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Transceiver

Maximum Data Rate

50000kbps

Connector Shape

Rectangular

Transmitter Typical Rise Time

5ns

Transmitter Typical Fall Time

3ns

Connector Type

LC Duplex

Maximum Data Transmission Distance

2km

Standards/Approvals

IEC 61000-4-2

Series

ATMEL AT24C02C

COO (Country of Origin):
PH
The Broadcom SFP transceiver provides system designers the Ability to implement DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers. The transceiver supports LC duplex connector and is lead free, RoHS compliant. Using the 2-wire serial Interface defined in the SFF-8472 MSA, the AFBR-57B4APZC provides real-time information on module temperature, transmitter supply voltage and receiver average input power.

Data rate support from DC to 50 MBaud

Single 3.3V power supply

Manufactured in an ISO 9001 certified facility

850 nm VCSEL transmitter

Link distance up to 2 km with 62.5 μm/125 μm multimode Fiber

Low current and low power dissipation

Hot pluggable SFP connector

Compatible with SFP MSA specification

Class 1 FDA IEC60825-1 laser safety compliant

Operating temperature –40°C to +85°C

Excellent EMI and EMC behaviour

Integrated 850 nm VCSEL and driver IC with LVTTL input logic transmitter

Integrated PIN diode and digitalizing IC with LVTTL output logic receiver

Harsh environment tested according to IEC 60068-2-11 and GR-63-CORE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy