Planet MGB-LX Fibre Optic Transceiver, LC Connector, 1000 Mbps
- RS Stock No.:
- 283-6287
- Distrelec Article No.:
- 110-60-634
- Mfr. Part No.:
- MGB-LX
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 471,79
(exc. VAT)
Kr. 589,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 107 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 471,79 |
*price indicative
- RS Stock No.:
- 283-6287
- Distrelec Article No.:
- 110-60-634
- Mfr. Part No.:
- MGB-LX
- Brand:
- Planet
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
| Brand | Planet | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 10km | |
| Standards/Approvals | RoHS | |
| Series | MGB | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Type LC | ||
Maximum Data Transmission Distance 10km | ||
Standards/Approvals RoHS | ||
Series MGB | ||
- COO (Country of Origin):
- TW
The SFP-Port 1000Base-LX mini-GBIC module is a high-performance transceiver module designed for wide temperature industrial equipment. It offers easy and fast 1000Base-LX connection for reliable operation in electrically harsh environments. Compliant with IEEE standards, this module features a duplex LC connector, hot-pluggable design, and operates at temperatures ranging from -40 to 75 degrees Celsius.
High-performance transceiver module for wide temperature industrial equipment
Easy and fast 1000Base-LX connection
Compliant with IEEE standards
Duplex LC connector for reliable connectivity
Hot-pluggable design for convenience
Operates at temperatures ranging from -40 to 75 degrees Celsius
Related links
- Planet MGB-TSX2 Fibre Optic Transceiver 1000 Mbps
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-SX Fibre Optic Transceiver 1000 Mbps
- Planet MGB-TLX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps
- Hirschmann M-SFP-SX/LC Fibre Optic Transceiver 1000 Mbps 850 nm