Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s

Subtotal (1 unit)*

Kr. 4 063,14

(exc. VAT)

Kr. 5 078,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 063,14

*price indicative

RS Stock No.:
228-149
Mfr. Part No.:
700-997-1AN01
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

CE

Network Speed

1000Mbit/s

Fibre Operating Mode

Half Duplex, Full Duplex

Connection Port

LC

Fibre Type

Single Mode

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

40km

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG SFP module is a sophisticated optical transceiver designed for seamless integration with single mode fibre optic cables, enabling data transmission over distances of up to 40 km. This advanced module supports a data rate of 1.25 Gbit/s, making it ideal for high speed networking applications. Its robust design featuring a duplex LC port ensures reliable connections while maintaining compliance with key safety standards. As a plug-in solution, the SFP module allows for easy installation and utilisation in Helmholz FLEXtra switches as well as other compatible systems, making it a versatile choice for network expansion and optimisation.

Supports single mode fiber for signal integrity

Compatible with various switches

High speed data transmission

Easy installation for quick setup

Safe operation in diverse temperatures

Lightweight design minimizes strain

Digital monitoring for performance tracking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy