Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s
- RS Stock No.:
- 286-750
- Mfr. Part No.:
- CSS-907A15HP11-15
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
Kr. 2 840,21
(exc. VAT)
Kr. 3 550,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 840,21 |
*price indicative
- RS Stock No.:
- 286-750
- Mfr. Part No.:
- CSS-907A15HP11-15
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | IATF 16949, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 14001, ISO 9001 | |
| Connection Port | SFP | |
| Maximum Transfer Distance | 40km | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbit/s | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 11.3Gbps | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals IATF 16949, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 14001, ISO 9001 | ||
Connection Port SFP | ||
Maximum Transfer Distance 40km | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbit/s | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 11.3Gbps | ||
The Huber & Suhner Transceiver offers data rates up to 11.3 Gbps with a reach of up to 40km and a wavelength of 1550nm. It features an LC/PC duplex connector, single mode fiber, and operates within a temperature range of 0 to 70°C, providing a link budget of at least 15 dB (without dispersion penalty).
Media type single mode
Adapter LC or PC duplex
Modulation format NRZ
Related links
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 1000Mbit/s
- Huber+Suhner QSFP Multimode Transceiver Module 40000Mbit/s
- StarTech.com SFP Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps