Huber+Suhner QSFP Multimode Transceiver Module, Full Duplex, 40000Mbit/s

Subtotal (1 unit)*

Kr. 1 356,90

(exc. VAT)

Kr. 1 696,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 356,90

*price indicative

RS Stock No.:
286-767
Mfr. Part No.:
CQM-800A04HP11-85
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Transceiver

Standards/Approvals

ISO 45001, ISO 9001, IATF 16949, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 14001

Network Speed

40000Mbit/s

Connection Port

QSFP

Maximum Transfer Distance

150m

Maximum Data Transfer Rate

11.3Gbps

Fibre Type

Multimode

Fibre Operating Mode

Full Duplex

The Huber & Suhner Transceiver offers data rates of 4x 9.8 Gbps to 4x 11.3 Gbps with a reach of up to 150m. It features an 850nm wavelength, MPO/MTP-8/12 connector, multimode fiber, and operates within a temperature range of 0 to 70°C. The system provides a link budget of at least 4 dB.

Media type multimode

Connector MTP/MPO-8/12

Modulation format NRZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy