Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Single Mode, 1250Mbps

Subtotal (1 unit)*

Kr. 1 057,74

(exc. VAT)

Kr. 1 322,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 057,74

*price indicative

RS Stock No.:
300-187
Distrelec Article No.:
303-56-796
Mfr. Part No.:
TEG-MGBS80
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

SFP Transceiver

Wavelength

1550nm

Standards/Approvals

IEEE 802.3z

Fibre Operating Mode

Single Mode

Maximum Transfer Distance

80km

Fibre Type

Single Mode

Maximum Data Transfer Rate

1.25Gbps

Connection Port

Fibre Optic Lc Duplex Female

Network Speed

1250Mbps

COO (Country of Origin):
TW
The Trendnet SFP Single Mode LC Modules are compatible with standard SFP slots found on network switches and fiber converters. Each single mode SFP transceiver is equipped with a duplex LC fiber connection interface, and supports high-speed data rates up to 1.25Gbps. All TRENDnet SFP fiber modules support connections for reliable, long distance network applications.

Supports 1550nm singlemode network transmissions

Low Electromagnetic Interference design

Compliant with IEEE 802.3z Gigabit Ethernet

ANSI Fiber Channel compliant

Low power consumption

NDAA and TAA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy