Siemens SC Single Mode Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

Kr. 20 370,41

(exc. VAT)

Kr. 25 463,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 370,41

*price indicative

RS Stock No.:
254-3001
Mfr. Part No.:
6GK59924AM008AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

EN 61000-6-4, CSA, EN 61000-6-2:2005, CE, UL 60950-1

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

10km

Fibre Operating Mode

Full Duplex

Connection Port

SC

Network Speed

1000Mbps

Fibre Type

Single Mode

COO (Country of Origin):
DE
The Siemens media module MM992-4LD is a SCALANCE X accessory with 4x 1000 Mbit/s SC

Single mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy