D-Link LC Multimode Transceiver Module, Duplex, 1250Mbps
- RS Stock No.:
- 255-0039
- Distrelec Article No.:
- 303-69-512
- Mfr. Part No.:
- DIS-S310LX
- Brand:
- D-Link
Subtotal (1 unit)*
Kr. 5 106,50
(exc. VAT)
Kr. 6 383,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 106,50 |
*price indicative
- RS Stock No.:
- 255-0039
- Distrelec Article No.:
- 303-69-512
- Mfr. Part No.:
- DIS-S310LX
- Brand:
- D-Link
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
| Brand | D-Link | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | VCCI, RoHS, CE, FCC, EN 60825-1 | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Fibre Type | Multimode | |
| Fibre Operating Mode | Duplex | |
| Network Speed | 1250Mbps | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals VCCI, RoHS, CE, FCC, EN 60825-1 | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Fibre Type Multimode | ||
Fibre Operating Mode Duplex | ||
Network Speed 1250Mbps | ||
- COO (Country of Origin):
- CN
The D-Link Industrial SFP Optical Transceivers are designed to operate in wide temperature ranges, allowing the transceivers to be deployed in enclosures or cabinets in outdoor locations.
SFP hot pluggable
Operating Temperature -40°C to 85°C
Related links
- D-Link LC Multimode Transceiver Module 1250Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
- D-Link LC Multimode SFP Transceiver Module 1250Mbps
- D-Link LC Multimode Transceiver Module 10000Mbps
- D-Link LC Multimode Transceiver Module 1000Mbps
- D-Link LC Multimode Transceiver Module Half Duplex, 100Mbps
- D-Link LC Full Duplex, 1250Mbps
- D-Link LC Single Mode Transceiver Module 1250Mbps