WAGO LC Single Mode SFP Transceiver Module, Duplex

Subtotal (1 unit)*

Kr. 3 539,88

(exc. VAT)

Kr. 4 424,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 539,88

*price indicative

RS Stock No.:
279-2417
Mfr. Part No.:
852-201/107-030
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

No

Connection Port

LC

Fibre Type

Single Mode

Fibre Operating Mode

Duplex

The WAGO SFP Module is an optical transceiver designed for high speed data transmission. Operating in single mode at 1310 nm, it offers a range of 30 kilometres. This silver colored module features a Small Form Factor Pluggable industry standard design, ensuring compatibility and ease of use in various network applications. Compliant with the Fast Ethernet standard, it is a reliable choice for fast data transfer. The module employs differential LVPECL inputs and outputs, enhancing its data transmission capabilities. It operates on a 3.3 V power supply, making it an efficient and practical choice for network connectivity.

RoHS compliant

TTL signal detect indicator

Hot pluggable capability

Duplex LC optical connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy