Facom 130 mm, Engineers File Handle Included
- RS Stock No.:
- 235-7561
- Mfr. Part No.:
- 276
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 133,27
(exc. VAT)
Kr. 166,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 133,27 |
*price indicative
- RS Stock No.:
- 235-7561
- Mfr. Part No.:
- 276
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Length | 130mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Sub Type Engineers File | ||
Length 130mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom file has thickness has 1 mm.
Weight 10 g
Related links
- Facom 200 mm, Engineers File Handle Included
- SAM 250 mm, Engineers File Handle Included
- Facom 200 mm Round Handle Included
- BETA 150 mm Engineers File Handle Included
- Facom 200 mm Engineers File Handle Included
- Facom, Engineers File Handle Included
- Facom 250 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included