Bahco 250 mm, Second, Engineers File, Flat Handle Included

Subtotal (1 unit)*

Kr. 158,63

(exc. VAT)

Kr. 198,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 158,63

*price indicative

RS Stock No.:
239-0175
Mfr. Part No.:
1-100-10-2-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Shape

Flat

Product Type

File

Sub Type

Engineers File

Cut Type

Second

Length

250mm

Thickness

5.5mm

Number of Pieces

2

Handle Included

Yes

Standards/Approvals

ISO, BS 498

Width

25mm

RoHS Status: Exempted

COO (Country of Origin):
PT

Hand, Type 100


All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges parallel, surfaces double cut with one edge uncut, one edge double cut

Use: High removal rates. Ideal for working high-alloy tool steels

Standards

BS 498; ISO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy