TDK B32654 Film Capacitor 330 nF 500V ac 1.25 kV dc, Through Hole 2
- RS Stock No.:
- 190-8674
- Mfr. Part No.:
- B32654A7334K000
- Brand:
- TDK
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 40,27
(exc. VAT)
Kr. 50,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 109 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 680 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 40,27 | - |
| 5 - 9 | Kr. 36,15 | 10% |
| 10 - 24 | Kr. 32,38 | 19% |
| 25 - 49 | Kr. 28,14 | 30% |
| 50 + | Kr. 24,14 | 40% |
*price indicative
- RS Stock No.:
- 190-8674
- Mfr. Part No.:
- B32654A7334K000
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 500V ac | |
| Series | B32654 | |
| Rated DC Voltage | 1.25kV dc | |
| Automotive Standard | AEC-Q200 Rev D | |
| Lead Pitch | 27.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Height | 27.5mm | |
| Width | 18mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 31.5mm | |
| Capacitance | 330nF | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 500V ac | ||
Series B32654 | ||
Rated DC Voltage 1.25kV dc | ||
Automotive Standard AEC-Q200 Rev D | ||
Lead Pitch 27.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Height 27.5mm | ||
Width 18mm | ||
Standards/Approvals UL, RoHS | ||
Length 31.5mm | ||
Capacitance 330nF | ||
Lead Diameter 800μm | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- TDK B32654 Film Capacitor 330 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32654 Film Capacitor 100 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32654 Film Capacitor 330 nF 1.25kV ac 1.25 kV dc, Through Hole 2
- TDK B32654 Film Capacitor 100 nF 1.25kV ac 1.25 kV dc, Through Hole 2
- TDK B32654 Film Capacitor 220 nF 1.25kV ac 1.25 kV dc, Through Hole 2
- TDK B32654 Film Capacitor 150 nF 1.25kV ac 1.25 kV dc, Through Hole 2
- TDK B32653 Film Capacitor 100 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32652 Film Capacitor 33 nF 500V ac 1.25 kV dc, Through Hole 2