TDK B32654 Film Capacitor 68 nF 700V ac 2 kV dc, Through Hole 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 40,73

(exc. VAT)

Kr. 50,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 578 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 40,73
10 - 24Kr. 39,01
25 - 49Kr. 37,29
50 - 99Kr. 34,32
100 +Kr. 30,66

*price indicative

Packaging Options:
RS Stock No.:
190-8905
Mfr. Part No.:
B32654A2683K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

700V ac

Series

B32654

Rated DC Voltage

2kV dc

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200 Rev D

Pin Count

2

Maximum Operating Temperature

100°C

Standards/Approvals

UL, RoHS

Length

31.5mm

Width

19mm

Height

30mm

Lead Diameter

0.8mm

Capacitance

68nF

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc

Plastic case (UL 94 V-0)

Epoxy resin sealing

Features


High pulse strength

High contact reliability

Small dimensions

Typical Applications


TV S-correction

TV flyback

Electronic ballast circuits

Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy