Rittal SK Series Filter Fan, 115V ac, AC, 50 m³/h Filtered, 55 m³/h Unimpeded, IP54, 148.5 mm, 148.5 mm x
- RS Stock No.:
- 756-9761
- Mfr. Part No.:
- 3238110
- Brand:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9761
- Mfr. Part No.:
- 3238110
- Brand:
- Rittal
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
| Brand | Rittal | |
| Unimpeded Air Flow | 55m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 49dB | |
| Filtered Air Flow | 50m³/h | |
| Input Current | 230mA | |
| AC or DC Operation | AC | |
| Installation Depth | 58.5mm | |
| Supply Voltage | 115V ac | |
| Face Height | 148.5mm | |
| Face Width | 148.5mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Bearing Type | Friction, Ball | |
| Series | SK | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 55m³/h | ||
Product Type Filter Fan | ||
Noise Level 49dB | ||
Filtered Air Flow 50m³/h | ||
Input Current 230mA | ||
AC or DC Operation AC | ||
Installation Depth 58.5mm | ||
Supply Voltage 115V ac | ||
Face Height 148.5mm | ||
Face Width 148.5mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Bearing Type Friction, Ball | ||
Series SK | ||
Configuration Square | ||
- COO (Country of Origin):
- CN
Rittal Assembled Filter Fan Unit, 148.5mm Height, 115V AC - TopTherm Series - 3238110
Provide a constant flow of purified air to your environment with this filter fan unit from Rittal. This product has a built-in filter mat to ensure clean airflow, along with a removable latched grill for fast filter replacement. It comes fully assembled, so it requires no tools for installation or maintenance. Its compact face dimensions of 148.5 (height) x 148.5mm (width) and its installation depth of 58.5mm make it ideal for wall or ceiling-mounting in areas where there's limited space. This fan has an IP54 (ingress protection) rating, ensuring protection against dust and water sprays from all directions.
Features & Benefits
• Low sound output of 49dB (decibels) to limit noise in your workspace
• Filtered air flow rate of 50m³/h (cubic metres per hour) and unimpeded air flow of 66m³/h for efficient filtering
• Self-starting shaded pole motor for automatic air flow
Applications
• Laboratories
• Engineering machinery
• Industrial factories
• Medical centres
Whats the operating temperature of this filter fan unit?
This fan unit has a wide operating temperature range of -15°C to +55°C, making it suitable for use in demanding environments.
Related links
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan 240 V ac 70 m³/h Filtered IP54 148.5 mm x
- Rittal SK Series Filter Fan DC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP54 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x