Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 162758

Subtotal (1 unit)*

Kr. 2 859,54

(exc. VAT)

Kr. 3 574,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 859,54

*price indicative

RS Stock No.:
203-1527
Mfr. Part No.:
FRC-1/2-D-7-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

FRL

Port Size

1/2 in G

Maximum Flow Rate

2800L/min

Integrated Pressure Gauge

Yes

Drain Type

Manual

Series

D

Filtration Size

40μm

Pressure Gauge Port Size

1/2 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

RoHS, CRC 2, ISO 8573-1:2010

Pressure Setting Range

0.5 → 7 bar

Bowl Material

Metal

Pressure Gauge Port Thread Standard

G

Model Number

162758

COO (Country of Origin):
HU
The Festo service unit FRC-1/2-D-7-MIDI Filter/regulator/lubricator combination, maximum outlet pressure 7 bar, 40 μm filter, with metal bowl guard. With manual condensate drain.

Size Midi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Condensate drain manual rotary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy