RS PRO Pneumatic Regulator, 5 μm, 1/2 in, Manual, 10 bar
- RS Stock No.:
- 235-4735
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 2 152,78
(exc. VAT)
Kr. 2 690,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 152,78 |
*price indicative
- RS Stock No.:
- 235-4735
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | RS PRO | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 262mm | |
| Overall Width | 63mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Pressure Gauge Port Thread Standard | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Regulator | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series RS PRO | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 262mm | ||
Overall Width 63mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
Pressure Gauge Port Thread Standard No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
RS PRO General Purpose Filter Regulators
Introducing the range of RS PRO Filter Regulators, designed as a robust and high-quality pneumatic regulator with a combined air filter thats ideal for maintaining constant output pressure and clear air flow in a wide range of pneumatic applications. By using a filter and regulator combination, it ensures that the flow of liquids and compresses air can be precision controlled, while at the same time removing dirt and impurities which provides clean, safe and reliable air flow. The robust housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic filter regulators, sometimes also referred to as pressure regulators, are devices used to regulate air and maintain a stable source of pressure for a wide range of process control equipment. High pressure enters the regulator through an inlet and into the valve chamber where an adjustable knob operates a spring to generate a force, causing the valve to open. This applies pressure to a piston that causes the valve to close until the required amount of pressure is maintained and regulated. The combination of a filter ensures that any air or liquid that is regulated is filtered and clean, helping to prolong the life of pneumatic devices. Filter regulators are used in a wide range of devices and pneumatic equipment and are commonly found in areas such as:
The RS Pro B49G series is a pneumatic manual drain filter regulator which has G 1/2 size port connection and 5μm filter element. The regulator has a push to lock adjusting knob with built in tamper resistant feature. The regulator has a die-cast aluminium housing, an ABS seal and a polyethylene filter insert.
Why RS PRO?
Flexible configurations
Integrated gauge reduces mounting time
Push to lock adjusting knob
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Pneumatic Regulator 1/2 in 10 bar
- SMC AW30 Filter Regulator 1/2 in 10 bar
- SMC AW40-N04-2-X2622 Filter Regulator Rc 1/2 in 10 bar, AW40
- Festo MS6 Filter Regulator 1/2 in 10 bar, 530338
- SMC AW30 Filter Regulator 3/8 in 10 bar
- SMC AW30 Filter Regulator 3/4 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW20 Filter Regulator 1/8 in 10 bar