SAM 19022NM Filter Regulator, 0.25 in, 1/4 in

Subtotal (1 unit)*

Kr. 1 481,48

(exc. VAT)

Kr. 1 851,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 481,48

*price indicative

RS Stock No.:
282-7367
Mfr. Part No.:
19022NM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Port Size

1/4 in

Product Type

Filter Regulator

Series

19022NM

Filtration Size

0.25in

Pressure Gauge Port Size

1/4 in

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The SAM Lubricator regulator filter provides dimension to be chosen according to the consumption of the pneumatic tools. The distance between these treatment systems and the tools must not be greater than 10 m.

699 g weight

Complete assembly for treating the air supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy