Cederroth Cotton White First Aid Supply First Aid, 1 Each Per Package 4 m
- RS Stock No.:
- 870-386
- Mfr. Part No.:
- 1882
- Brand:
- Cederroth
Subtotal (1 unit)*
Kr. 46,68
(exc. VAT)
Kr. 58,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 46,68 |
*price indicative
- RS Stock No.:
- 870-386
- Mfr. Part No.:
- 1882
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | First Aid Supply | |
| Sub Type | First Aid | |
| Material | Cotton | |
| Colour | White | |
| Quantity Per Package | 1Each | |
| Length | 4m | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type First Aid Supply | ||
Sub Type First Aid | ||
Material Cotton | ||
Colour White | ||
Quantity Per Package 1Each | ||
Length 4m | ||
Width 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Cederroth elastic bandage offers strong fixation for effective support and relief in various medical situations, ensuring optimal wound dressing and aftercare for injuries.
Made from a Durable blend of 65% cotton and 35% polyamide for optimal elasticity
Includes a fastening clip for secure and adjustable application
Packaged in polypropylene film for maximum protection during storage
Shelf life of 5 years to ensure lasting usability
Related links
- Cederroth Polyester Clear First Aid Supply First Aid, 1 Each Per Package 146 mm
- Cederroth Plastic Green First Aid Supply Dispenser, 2 Per Pack Per Package 1.45 km
- Cederroth Plastic Green First Aid Supply Dispenser 55 mm
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- RS PRO Vinyl Polyester Green H297 mm W210mm
- Brady Polyester Green H200 mm W200mm
- Cederroth First Aid Kit Wall Mounted
- Cederroth First Aid Kit Carrying Case
