Siemens 112 bit Flash Memory, 6GT2600-0AA10

Subtotal (1 pack of 10 units)*

Kr. 11 219,32

(exc. VAT)

Kr. 14 024,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 121,932Kr. 11 219,32

*price indicative

RS Stock No.:
203-3673
Distrelec Article No.:
304-32-464
Mfr. Part No.:
6GT2600-0AA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Memory Size

112bit

Product Type

Flash Memory

Organisation

UID

Mount Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Width

85mm

Standards/Approvals

CCC, RoHS, CE, EAC

Height

15mm

Automotive Standard

No

Series

6GT2600

COO (Country of Origin):
DE
The Siemens Transponder MDS D139 heat resistant Suitable for operating RF200/RF300 ISO/MOBY D with radio transmission of ISO 15693 and 112 byte storage capacity with EEPROM type of memory.

PPS material

-25 to +100°C ambient temperature

IP68 protection class IP

M5 screw mounting type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy