Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T

Subtotal (1 reel of 3300 units)*

Kr. 53 337,90

(exc. VAT)

Kr. 66 673,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +Kr. 16,163Kr. 53 337,90

*price indicative

RS Stock No.:
264-8827
Mfr. Part No.:
SST25VF020B-80-4I-SAE-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

256K x 8

Mount Type

Surface

Maximum Clock Frequency

80MHz

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC, RoHS

Length

6mm

Width

5mm

Series

SST25VF

Automotive Standard

No

Supply Current

10mA

The Microchip Serial flash memory features a four-wire, SPI compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. This memory is enhanced with improved operating frequency and even lower power consumption. This SPI serial flash memory is manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST25VF020B device significantly improve performance and reliability, while lowering power consumption.

Serial Interface Architecture– SPI Compatible: Mode 0 and Mode 3

Superior Reliability-endurance: 100,000 Cycles (typical)- greater than 100 years data retention

Low power consumption:– active read current: 10 mA (typical)– standby current: 5 μA (typical)

All non-Pb (lead-free) devices are RoHS compliant

-40°C to +85°C industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy